Merlin Gerin Busbar, 250V ac, 9mm Pitch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Distri'clic XE splitters

Splitters for XE plug-in technology.
A connector combined with a splitter supplies two rows. stock no. 145-279.
Rated operating current: 63 A @ 40 °C.
Rated insulating voltage: 250 Vac
Mounting on support provided at the back of the symmetrical rail on Opale and Pragma evolution enclosures.

Specifications
Attribute Value
Rated Operational Voltage 250V ac
Pitch 9mm
Series Multi 9
Current Rating 63 A
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 23.94
(exc. GST)
$ 26.33
(inc. GST)
units
Per unit
1 - 9
$23.94
10 - 14
$23.09
15 +
$22.20
Related Products
Busbars Eaton busbars have been designed with excellent ...
Description:
Busbars Eaton busbars have been designed with excellent product quality, tested reliability and safety stand for best protection of personnel, installations and plant Single, double and triple pole busbars Fork type for connecting to the bottom of MCBs Suitable for ...
Series 5ST3 7 Bus-Bar System With pin connections ...
Description:
Series 5ST3 7 Bus-Bar System With pin connections Cut-to-length bar For 1 or 3-phase line protective switches of the series 5SJ6 and 5SYNo additional connection terminal required for stranded connection up to 35mm²Excellent accessibility for feeder cable50→90A load at infeed ...
The Siemens SENTRON series pin Busbar with cross ...
Description:
The Siemens SENTRON series pin Busbar with cross section 16 mm² The Busbar is 3x 1-phase and has AUX 1016 mm long which can be cut, without end caps. Rated current 63ABusbar is insulated Pin type electrical connection.
Prodis connection busbars The connection busbars ensure correct ...
Description:
Prodis connection busbars The connection busbars ensure correct installation of all "Prodis compatible" systems; DT 40 (1P+N and 3P+N), TL, CT, ITG 40, CM, etcThe busbars can be cut using a saw. Standards EN 60947-7 and EN 60439-1 Approvals NF ...