Eaton EVG 1 Phase Busbar, 415V
- RS Stock No.:
- 144-305
- Mfr. Part No.:
- 78623726 EVG-16/1PHAS/12MODUL+ZV-BS-G+FAZ-XK25
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$23.37
(exc. GST)
$25.71
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $23.37 |
6 - 11 | $23.02 |
12 + | $22.63 |
- RS Stock No.:
- 144-305
- Mfr. Part No.:
- 78623726 EVG-16/1PHAS/12MODUL+ZV-BS-G+FAZ-XK25
- Brand:
- Eaton
- COO (Country of Origin):
- DE
Related links
- Eaton EVG 1 Phase Busbar, 415V
- Eaton EVG 3 Phase Busbar, 415V
- Eaton EVG 2 Phase Busbar, 415V
- Eaton BB-EV for use with Busbar
- Eaton Z-SV for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT...
- Schneider Electric Acti 9 Busbar, 415V ac, 18mm Pitch
- Schneider Electric TeSys 2 Phase Busbar, 415V
- Schneider Electric Acti 9 4 Phase Busbar, 415V ac, 18mm Pitch