Eaton EVG 2 Phase Busbar, 415V
- RS Stock No.:
- 144-311
- Mfr. Part No.:
- 78623727 EVG-16/2PHAS/6MODUL+ZV-BS-G+FAZ-XK25
- Brand:
- Eaton
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.10
(exc. GST)
$38.61
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $35.10 |
6 - 11 | $34.60 |
12 + | $33.97 |
- RS Stock No.:
- 144-311
- Mfr. Part No.:
- 78623727 EVG-16/2PHAS/6MODUL+ZV-BS-G+FAZ-XK25
- Brand:
- Eaton
Related links
- Eaton EVG 3 Phase Busbar, 415V
- Eaton EVG 1 Phase Busbar, 415V
- Eaton BB-EV for use with Busbar
- Eaton Z-SV for use with FAZ-NA Miniature Circuit Breaker, FAZ-RT...
- Schneider Electric TeSys 2 Phase Busbar, 415V
- Schneider Electric Acti 9 2 Phase Busbar, 415V ac, 18mm Pitch
- Schneider Electric Acti 9 4 Phase Busbar, 415V ac, 18mm Pitch
- Schneider Electric Acti 9 3 Phase Busbar, 415V ac, 18mm Pitch