- RS Stock No.:
- 275-8812
- Mfr. Part No.:
- KBC10DCS101
- Brand:
- Schneider Electric
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.26
(exc. GST)
$32.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.26 |
- RS Stock No.:
- 275-8812
- Mfr. Part No.:
- KBC10DCS101
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric tap-off unit for direct connection on Canalis KBA, KBB and KDP busbar trunkings. It is a single phase tap-off unit with a fixed polarity L1+N+PE. All the insulating and plastic materials are halogen free and have enhanced fire withstand capabilities.
Sustainable
Mercury free
Mercury free
Specifications
Attribute | Value |
---|---|
Series | Canalis |
Product Type | Busbar Tap-Off Unit |
Rated Current | 10A |
Polarity | L1 + N + PE |
Width | 55mm |
Height | 42mm |
Dimensions | 55x42x12.5mm |
Related links
- Schneider Electric Busbar Tap-Off Unit, Canalis KBA Series
- Schneider Electric Busbar Tap-Off Unit, Canalis Series
- Schneider Electric Busbar Tap-Off Unit, Canalis KS Series
- Schneider Electric Busbar Tap-Off Unit, Canalis KBC Series
- Schneider Electric Busbar Tap-Off Unit with Fuse, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis...