- RS Stock No.:
- 211-0427
- Mfr. Part No.:
- KNB25SD4
- Brand:
- Schneider Electric
On back order for despatch 04/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$309.40
(exc. GST)
$340.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $309.40 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0427
- Mfr. Part No.:
- KNB25SD4
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Canalis KN Tap-off unit with fuse isolator as diazed fuse, size E27 conforming to DIN, provides operational current of 25A for the protection of the tap-off.
It is Halogen free product
Specifications
Attribute | Value |
---|---|
Series | Canalis KN |
Product Type | Busbar Tap-Off Unit |
Rated Current | 25A |
Polarity | 3L + N + PE / 3L + PE |
Protection Type | Fuse Isolator |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis...
- Schneider Electric Busbar Tap-Off Unit with Circuit Breaker,...
- Schneider Electric Busbar Centre Feed Unit, Canalis KN Series
- Schneider Electric Busbar End Feed Unit, Canalis KN Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis Series
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator, Canalis...
- Schneider Electric Busbar Tap-Off Unit with Fuse Isolator
- Schneider Electric with Fuse Isolator