Texas Instruments SN74LVCH16245ADGGR, Dual Bus Transceiver, 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- RS Stock No.:
- 809-6090
- Mfr. Part No.:
- SN74LVCH16245ADGGR
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-6090
- Mfr. Part No.:
- SN74LVCH16245ADGGR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | LVC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 2 | |
| Number of Channels per Chip | 16 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Input Level | LVTTL | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4 ns@ 50 pF | |
| Length | 12.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Width | 6.2mm | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family LVC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 2 | ||
Number of Channels per Chip 16 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Input Level LVTTL | ||
Output Level 3-State | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 4 ns@ 50 pF | ||
Length 12.6mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 3.6 V | ||
Width 6.2mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
