onsemi 74LVTH245MTC, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-1624
Mfr. Part No.:
74LVTH245MTC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4 ns @ 2.7 V

Dimensions

6.5 x 4.4 x 0.9mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Height

0.9mm

Minimum Operating Temperature

-40 °C

Length

6.5mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

3.6 V

Width

4.4mm

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.