Texas Instruments SN74HC645N, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2173
Mfr. Part No.:
SN74HC645N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

135 ns @ 2 V

Propagation Delay Test Condition

150pF

Length

24.33mm

Height

4.57mm

Width

6.35mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Dimensions

24.33 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.