Texas Instruments SN74HC640DW, 1 Bus Transceiver, 8-Bit Inverting CMOS, 20-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2167
Mfr. Part No.:
SN74HC640DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

CMOS

Output Level

CMOS

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 2 V

Propagation Delay Test Condition

150pF

Maximum Operating Temperature

+85 °C

Width

7.52mm

Length

12.8mm

Height

2.35mm

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.