- RS Stock No.:
- 168-9613
- Mfr. Part No.:
- 74LVC4245ADB,112
- Brand:
- Nexperia
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 59)
$1.115
(exc. GST)
$1.227
(inc. GST)
Units | Per unit | Per Tube* |
59 - 59 | $1.115 | $65.785 |
118 - 177 | $1.088 | $64.192 |
236 + | $1.071 | $63.189 |
*price indicative |
- RS Stock No.:
- 168-9613
- Mfr. Part No.:
- 74LVC4245ADB,112
- Brand:
- Nexperia
Legislation and Compliance
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Input Level | LVTTL |
Output Level | LVTTL |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 3.6 ns @ 5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.5 V |
Dimensions | 8.4 x 5.4 x 1.8mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3.6 V, 5.5 V |
Propagation Delay Test Condition | 50pF |
Height | 1.8mm |
Width | 5.4mm |
Length | 8.4mm |