Nexperia 74LVCH16245ADL,112, Dual Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-9608
Mfr. Part No.:
74LVCH16245ADL,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

2

Number of Channels per Chip

16

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

2.2 ns @ 3.3 V

Maximum Operating Supply Voltage

3.6 V

Length

16mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Width

7.6mm

Height

2.35mm

Dimensions

16 x 7.6 x 2.35mm

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C