onsemi 74LVXC3245MTCX, 18 Bus Transceiver, 8-Bit Non-Inverting TTL, 24-Pin TSSOP
- RS Stock No.:
- 166-2478
- Mfr. Part No.:
- 74LVXC3245MTCX
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2478
- Mfr. Part No.:
- 74LVXC3245MTCX
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74LVXC | |
| Logic Function | Voltage Interface Transceiver | |
| Number of Elements per Chip | 18 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Input Level | TTL | |
| Output Level | TTL | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9ns | |
| Width | 4.4mm | |
| Minimum Operating Supply Voltage | 2.7 V, 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 7.8 x 4.4 x 0.9mm | |
| Length | 7.8mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Propagation Delay Test Condition | 50pF | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74LVXC | ||
Logic Function Voltage Interface Transceiver | ||
Number of Elements per Chip 18 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 24 | ||
Input Level TTL | ||
Output Level TTL | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9ns | ||
Width 4.4mm | ||
Minimum Operating Supply Voltage 2.7 V, 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 7.8 x 4.4 x 0.9mm | ||
Length 7.8mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Propagation Delay Test Condition 50pF | ||
