Texas Instruments SN74LVTH245ADBR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin SSOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7525
Mfr. Part No.:
SN74LVTH245ADBR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

2.3 ns @ 3.3 V

Maximum Operating Temperature

+85 °C

Length

7.2mm

Maximum Operating Supply Voltage

3.6 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Width

5.3mm

Dimensions

7.2 x 5.3 x 1.95mm

Height

1.95mm

Minimum Operating Supply Voltage

2.7 V