Texas Instruments SN75ALS160DW Bus Transceiver, 20-Pin SOIC
- RS Stock No.:
- 162-5493
- Mfr. Part No.:
- SN75ALS160DW
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$102.15
(exc. GST)
$112.375
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $4.086 | $102.15 |
| 125 + | $3.678 | $91.95 |
*price indicative
- RS Stock No.:
- 162-5493
- Mfr. Part No.:
- SN75ALS160DW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Operating Temperature | +70 °C | |
| Height | 2.35mm | |
| Width | 7.52mm | |
| Length | 12.8mm | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Operating Temperature +70 °C | ||
Height 2.35mm | ||
Width 7.52mm | ||
Length 12.8mm | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
