Nexperia 74AHCT245PW,112, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- RS Stock No.:
- 146-0365
- Mfr. Part No.:
- 74AHCT245PW,112
- Brand:
- Nexperia
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-0365
- Mfr. Part No.:
- 74AHCT245PW,112
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Logic Family | 74AHCT | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 11ns | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 6.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Logic Family 74AHCT | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Input Level TTL | ||
Output Level CMOS | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Maximum Propagation Delay Time @ Maximum CL 11ns | ||
Width 4.5mm | ||
Height 0.95mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 6.6mm | ||
Propagation Delay Test Condition 50pF | ||
Maximum Operating Temperature +125 °C | ||
74AHCT Family, Nexperia
Advanced High-Speed CMOS, TTL logic
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection: HBM EIA/JESD22-A114E exceeds 2kV, MM EIA/JESD22-A115-A exceeds 200V, CDM EIA/JESD22-C101C exceeds 1kV
Operating voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
ESD protection: HBM EIA/JESD22-A114E exceeds 2kV, MM EIA/JESD22-A115-A exceeds 200V, CDM EIA/JESD22-C101C exceeds 1kV
74AHCT Family
