IDT IDTQS3VH125QG, Bus Switch, 1 x 1:1, 2.3 → 3.6 V, 16-Pin QSOP
- RS Stock No.:
- 742-6803
- Mfr. Part No.:
- IDTQS3VH125QG
- Manufacturer:
- IDT
This image is representative of the product range
View all Bus Switches
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.334
(exc. GST)
$1.467
(inc. GST)
units | Per unit | Per Pack* |
5 - 95 | $1.334 | $6.67 |
100 - 245 | $1.284 | $6.42 |
250 - 495 | $1.228 | $6.14 |
500 + | $1.204 | $6.02 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 742-6803
- Mfr. Part No.:
- IDTQS3VH125QG
- Manufacturer:
- IDT
Legislation and Compliance
Product Details
High Bandwidth Bus Switch: 3.3V QuickSwitch, IDT
Bus Switches, IDT
Specifications
Attribute | Value |
Logic Family | LVTTL |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Maximum On Resistance | 9Ω |
Maximum Quiescent Current | 4000µA |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Maximum Low Level Output Current | 120mA |
Maximum Propagation Delay Time @ Maximum CL | 0.2ns |
Dimensions | 4.93 x 3.94 x 1.47mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Width | 3.94mm |
Minimum Operating Supply Voltage | 2.3 V |
Height | 1.47mm |
Maximum Operating Temperature | +85 °C |
Length | 4.93mm |
Maximum Operating Supply Voltage | 3.6 V |