- RS Stock No.:
- 732-7532
- Mfr. Part No.:
- DS2413P+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-7532
- Mfr. Part No.:
- DS2413P+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
1-Wire Addressable Switch
Addressable switch ICs for 1-wire serial communications networks.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
1-wire Serial Bus
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Maximum On Resistance | 20Ω |
Maximum Quiescent Current | 24µA |
Mounting Type | Surface Mount |
Package Type | TSOC |
Pin Count | 6 |
Maximum Low Level Output Current | 20mA |
Dimensions | 4 x 3.89 x 1.35mm |
Width | 3.89mm |
Height | 1.35mm |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 2.8 V |
Minimum Operating Temperature | 0 °C |
Length | 4mm |
Maximum Operating Temperature | +70 °C |