- RS Stock No.:
- 162-6398
- Mfr. Part No.:
- SN74CBTLV3126D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6398
- Mfr. Part No.:
- SN74CBTLV3126D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
74CBTLV Family, Texas Instruments
Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
74CBTLV Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74CBT |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Maximum On Resistance | 40Ω |
Maximum Quiescent Current | 10µA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -128mA |
Maximum Low Level Output Current | 128mA |
Maximum Propagation Delay Time @ Maximum CL | 0.25ns |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |