- RS Stock No.:
- 153-3170
- Mfr. Part No.:
- ADG3243BRJZ-REEL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 153-3170
- Mfr. Part No.:
- ADG3243BRJZ-REEL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The ADG3243 is a 2.5 V or 3.3 V, 2-bit, 2-port digital switch with individual channel control. It is designed on a low voltage CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance. This allows the inputs to be connected to the outputs without additional propagation delay or generating additional ground bounce noise.The switches are enabled by means of the bus enable (BEx)input signal.
226 ps Propagation Delay through the Switch
4.5 Ω Switch Connection between Ports
Data Rate 1.5 Gbps
2.5 V/3.3 V Supply Operation
Selectable Level Shifting/Translation
Small Signal Bandwidth 710 MHz
8-Lead SOT-23 Package
4.5 Ω Switch Connection between Ports
Data Rate 1.5 Gbps
2.5 V/3.3 V Supply Operation
Selectable Level Shifting/Translation
Small Signal Bandwidth 710 MHz
8-Lead SOT-23 Package
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 1 |
Number of Outputs per Chip | 1 |
Maximum On Resistance | 28Ω |
Maximum Quiescent Current | 1µA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Maximum Propagation Delay Time @ Maximum CL | 225 ps @ 50 pF |
Dimensions | 2.9 x 1.6 x 1.3mm |
Height | 1.3mm |
Width | 1.6mm |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 3.3 V |
Length | 2.9mm |
Number of Output Options per Bit | 2 |
Number of Input Options per Bit | 2 |
Propagation Delay Test Condition | 50pF |
Bus Width | 2bit |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.5 V |