- RS Stock No.:
- 362-648
- Mfr. Part No.:
- TC74LVX244FT
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 362-648
- Mfr. Part No.:
- TC74LVX244FT
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
74LVX Series, Toshiba
Advanced high-speed low-voltage CMOS logic
Operating Voltage Range: 2.7 to 5.5 V
7 V tolerant inputs
Operating Voltage Range: 2.7 to 5.5 V
7 V tolerant inputs
74LVX Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVX |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 4mA |
Maximum Propagation Delay Time @ Maximum CL | 14.9 ns @ 2.7 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 6.9 x 4.4 x 1mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Height | 1mm |
Length | 6.9mm |