TE Connectivity, PIDG Insulated Male Crimp Bullet Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 4mm Bullet diameter, Blue
- RS Stock No.:
- 161-4372
- Mfr. Part No.:
- 324225
- Brand:
- TE Connectivity
On back order for despatch 15/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$1,823.60
(exc. GST)
$2,005.96
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $1,823.60 | $1.824 |
5 + | $1,763.42 | $1.763 |
*price indicative |
- RS Stock No.:
- 161-4372
- Mfr. Part No.:
- 324225
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Crimp Bullet Connectors
PIDG (Pre-Insulated Diamond Grip) bullet connectors consisting of receptacle and plug terminals designed for uniform reliability in the most difficult circuit environments. These PIDG crimp bullet connectors consist of a precision-formed high conductivity copper body and barrel. Serrations inside the wire barrel provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with a copper sleeve which provides wire insulation support. An outer colour coded nylon sleeve allows easy identification of wire size. These PIDG crimp bullet connectors also feature a funnelled wire entry which allows fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be achieved
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Available with various wire, barrel and stud sizes, these PIDG bullet terminals offer a versatile solution to a wide range of wiring applications
Features and Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Design enables a reliable and uniform crimp
Application
These PIDG crimp bullet connectors are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Series | PIDG |
Insulation | Insulated |
Insulation Material | Nylon |
Overall Length | 20.07mm |
Gender | Male |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4mm |
Colour | Blue |
Shrouded/Unshrouded | Unshrouded |
Contact Plating | Tin |
Contact Material | Copper |
Related links
- Bullet Connectors
- RS PRO Insulated Male to Female Crimp Bullet Connector Transparent
- Molex 22AWG to 18AWG Red
- Molex 16AWG to 14AWG Blue
- Molex 22AWG to 18AWG, 3.96mm Bullet diameter
- TE Connectivity 22AWG to 10AWG Yellow
- TE Connectivity 0.5mm² to 1mm² 3mm Bullet diameter, Red
- RS PRO Insulated Female Bullet Connector 16AWG to 14AWG Blue