- RS Stock No.:
- 851-2891
- Mfr. Part No.:
- RS 50
- Brand:
- Steinel
Discontinued product
- RS Stock No.:
- 851-2891
- Mfr. Part No.:
- RS 50
- Brand:
- Steinel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Steinel RS 50 Indoor Sensor Ceiling or Wall Round Light Fitting
The Steinel RS 50 sensor light uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The round shade of the RS 50 sensor light is made of impact resistant plastic. This indoor wall and ceiling light features a high-frequency sensor, hidden out of view inside the light, with 360° angle coverage and a maximum reach of 8m. The high-frequency sensor can be masked in 4 directions, using the shrouds included. The RS 50 sensor light can be interconnected by cable. Ideal applications of this indoor sensor light are for small basement stairs, storerooms and other minor lighting tasks.
Indoor ceiling and wall Sensor Light
High frequency sensor type
360° detection angle
Lamp not included
Suitable lamp 13 W/TC-DEL G 24-Q1 low-energy lamp
8m maximum reach
1 to 15 minutes time settings
2 to 2000 lx brightness response
IP44 rated
Protection class II
High frequency sensor type
360° detection angle
Lamp not included
Suitable lamp 13 W/TC-DEL G 24-Q1 low-energy lamp
8m maximum reach
1 to 15 minutes time settings
2 to 2000 lx brightness response
IP44 rated
Protection class II
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Oval |
Wattage | 13 W |
Voltage Rating | 230 → 240 V |
Motion Switching | Sensor |
Length | 96 mm |
Width | 273 mm |
Depth | 273 mm |
IP Rating | IP44 |
Dimensions | 96 x 273 x 273 mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Case Material | Aluminum (Base), Plastic (Shade) |
EU Energy Efficiency Rating | A |
Operating Temperature Range | -10 → +50°C |