- RS Stock No.:
- 810-0344
- Mfr. Part No.:
- TPB14SLED
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 810-0344
- Mfr. Part No.:
- TPB14SLED
- Brand:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 14W Round LED Bulkhead with Sensor 6000K
This Knightsbridge 14 W LED round bulkhead surface mounted is energy efficient while still producing over 1000 lumen output. Made from a robust Polycarbonate with a specially designed diffuser ensures that Optimium Lumens are reached. With, a daylight colour output of light and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The bulkhead includes a dimming sensor to save energy, with 100% illumination when motion is detect and dims down to a pre-set even when a presence is not detected.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 protection rating.
Features and Benefits
Round LED Bulkhead
Robust Polycarbonate body
Opal diffuser
Lumen Output: 1020 lm
Colour Temperature: 6000K (Daylight)
Dimming sensor
Type of Protection: IP44
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Diffuser |
Shape | Round |
Wattage | 14 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Motion Switching | Microwave Sensor |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | Daylight |
Length | 92 mm |
Width | 42 mm |
Depth | 40 mm |
Dimensions | 92 x 42 x 40 mm |
Diameter | 330mm |
IP Rating | IP54 |
Operating Temperature Range | -20 → +35°C |
Maximum Operating Temperature | +35°C |
Lamp Shape | Round |
Minimum Operating Temperature | -20°C |
Case Material | Polycarbonate, Steel |