- RS Stock No.:
- 784-4876
- Mfr. Part No.:
- PX14934LFS19145
- Brand:
- Thorlux Lighting
Discontinued product
- RS Stock No.:
- 784-4876
- Mfr. Part No.:
- PX14934LFS19145
- Brand:
- Thorlux Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Thorlux Prismalux 32W LED Heavy Duty Bulkhead Luminaire
Body and frame in strong pressure die-cast LM6M high corrosion resistance aluminium
Textured black full polyester powder finish
Fixings outside gasket line to preserve IP rating
Prismatic polycarbonate lens
Aluminium gear tray with LED bar
60,000 hour LED life expectancy
Fitted with 4000K LEDs
Textured black full polyester powder finish
Fixings outside gasket line to preserve IP rating
Prismatic polycarbonate lens
Aluminium gear tray with LED bar
60,000 hour LED life expectancy
Fitted with 4000K LEDs
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Brick |
Wattage | 32 W |
Lamp Type | LED |
Lamp Supplied | Yes |
IP Rating | IP65 |
Case Material | Aluminium |
Lamp Shape | Rectangular |