Intesis INKNXUNI001I000 Building Automation Web Server, INKN
- RS Stock No.:
- 482-693
- Mfr. Part No.:
- INKNXUNI001I000
- Brand:
- Intesis
N
Subtotal (1 unit)*
$395.65
(exc. GST)
$435.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $395.65 |
*price indicative
- RS Stock No.:
- 482-693
- Mfr. Part No.:
- INKNXUNI001I000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Series | INKN | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Series INKN | ||
- COO (Country of Origin):
- ES
The Intesis Universal IR Air Conditioner to KNX Interface allows full integration of any air conditioner unit equipped with an IR receiver into KNX systems. By emitting and receiving infrared signals, the interface enables simultaneous control of the air conditioner by both the KNX system and the traditional IR remote control. Additionally, the device provides two binary inputs, which can be used for integrating external devices such as presence sensors or window contacts to enhance energy efficiency and functionality.
Compatible with all KNX thermostats in the market
Built-in room temperature sensor/two binary inputs
AC unit control by both remote controller and KNX
Built-in room temperature sensor/two binary inputs
AC unit control by both remote controller and KNX
Related links
- Intesis INKNXDAI001I000 Building Automation Web Server, INKN
- Intesis INKNXDAI001R100 Building Automation Web Server, INKN
- Intesis INKNXFGL001R000 Building Automation Web Server, INKN
- Intesis INKNXHIT001A000 Building Automation Web Server, INKN
- Intesis INKNXACA001I000 Building Automation Web Server, INKN
- Intesis INKNXLGE016O000 Building Automation Web Server, INKN
- Intesis INKNXHIT001R000 Building Automation Web Server, INKN
- Intesis INKNXHAI008C000 Building Automation Web Server, INKN