Intesis INKNXPAN001I000 Building Automation Web Server, INKN

N

Subtotal (1 unit)*

$451.63

(exc. GST)

$496.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.63

*price indicative

RS Stock No.:
482-675
Mfr. Part No.:
INKNXPAN001I000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

INKN

COO (Country of Origin):
ES
The Intesis Panasonic-KNX interface allows full bidirectional communication between Panasonic Etherea air conditioner units and KNX installations. It features four potential-free binary inputs, which enable the integration of external devices such as window contacts or presence detectors. These inputs, along with corresponding internal functions, are designed to help improve energy efficiency by optimizing the air conditioner's operation based on external environmental conditions.

Compatible with all KNX thermostats in the market
AC unit control by both remote controller and KNX
No external power required

Related links