Intesis IN701KNX1K20000 Building Automation Web Server, IN70

N

Subtotal (1 unit)*

$3,811.85

(exc. GST)

$4,193.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,811.85

*price indicative

RS Stock No.:
482-656
Mfr. Part No.:
IN701KNX1K20000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis gateway integrates any BACnet MS/TP or BACnet/IP server device with any KNX device or system. This integration allows BACnet objects, data, and resources to be accessed and controlled from a KNX system as if they were native to the KNX network. Conversely, it enables seamless communication from the KNX system to BACnet, ensuring smooth interoperability between the BACnet and KNX protocols for efficient system management and control.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Related links