Intesis INBACTOS001R000 Building Automation Web Servers & Gateway, INBA
- RS Stock No.:
- 482-583
- Mfr. Part No.:
- INBACTOS001R000
- Brand:
- Intesis
Subtotal (1 unit)*
$676.07
(exc. GST)
$743.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $676.07 |
*price indicative
- RS Stock No.:
- 482-583
- Mfr. Part No.:
- INBACTOS001R000
- Brand:
- Intesis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intesis | |
| Product Type | Building Automation Web Servers & Gateway | |
| Series | INBA | |
| Select all | ||
|---|---|---|
Brand Intesis | ||
Product Type Building Automation Web Servers & Gateway | ||
Series INBA | ||
- COO (Country of Origin):
- ES
The Intesis Toshiba-BACnet interface enables full bidirectional communication between Toshiba VRF and Digital Air Conditioner units and BACnet/IP or MS/TP networks. It supports BACnet communication through polling or subscription requests (COV), allowing the indoor units to be accessed and controlled via independent BACnet objects. Additionally, a wired remote controller can be connected, offering further control and flexibility in managing Toshiba air conditioning systems within a BACnet-based building management system.
IP settings available via a web interface
Occupancy function to allow energy savings
Configuration from onboard DIP switches
AC unit data served as fixed BACnet Objects
Related links
- Intesis INBACMHI001R000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACDAI001R000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACHIT001R000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACLON2500000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACMIT001I000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACPAN001R000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACLON1000000 Building Automation Web Servers & Gateway, INBA
- Intesis INBACSAM001R100 Building Automation Web Servers & Gateway, INBA
