- RS Stock No.:
- 808-4069
- Mfr. Part No.:
- MC100H680FNG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 808-4069
- Mfr. Part No.:
- MC100H680FNG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | ECL |
Logic Function | Transceiver |
Input Type | ECL |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 28 |
Maximum High Level Output Current | -15mA |
Maximum Low Level Output Current | 48mA |
Maximum Propagation Delay Time @ Maximum CL | 4.8 ns@ 50 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 11.58 x 11.58 x 4.57mm |
Height | 4.57mm |
Maximum Operating Temperature | +75 °C |
Length | 11.58mm |
Width | 11.58mm |
Minimum Operating Supply Voltage | 4.2 V |
Minimum Operating Temperature | 0 °C |
Propagation Delay Test Condition | 50pF |