- RS Stock No.:
- 802-1178
- Mfr. Part No.:
- 74ACT541MTC
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1178
- Mfr. Part No.:
- 74ACT541MTC
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
74ACT Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output CMOS
74ACT Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74ACT |
Logic Function | Buffer, Driver |
Number of Channels | 8 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Dimensions | 6.5 x 4.4 x 0.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 50pF |
Height | 0.9mm |
Length | 6.5mm |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +85 °C |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |