- RS Stock No.:
- 639-6032
- Mfr. Part No.:
- TC7SG125FU(TE85L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 639-6032
- Mfr. Part No.:
- TC7SG125FU(TE85L,F
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7SG Series
Process: CMOS
Power supply voltage: 0.9 to 3.6 V
Power supply voltage: 0.9 to 3.6 V
L MOS Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Maximum Propagation Delay Time @ Maximum CL | 29.6 ns @ 1.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Dimensions | 2 x 1.25 x 0.9mm |
Maximum Operating Temperature | +85 °C |
Width | 1.25mm |
Minimum Operating Supply Voltage | 0.9 V |
Length | 2mm |
Propagation Delay Test Condition | 30pF |
Height | 0.9mm |
Minimum Operating Temperature | -40 °C |