- RS Stock No.:
- 171-3104
- Mfr. Part No.:
- TC7WZ126FK
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3104
- Mfr. Part No.:
- TC7WZ126FK
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-765 |
Pin Count | 8 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 13 ns @ 15 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2 x 2.3 x 0.7mm |
Propagation Delay Test Condition | 15pF |
Automotive Standard | AEC-Q100 |
Length | 2mm |
Height | 0.7mm |
Width | 2.3mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |