- RS Stock No.:
- 145-3866
- Mfr. Part No.:
- NL27WZ07DFT2G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3866
- Mfr. Part No.:
- NL27WZ07DFT2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NL27W Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
LVCMOS Compatible
24mA source/sink capacity at 3.0V
LVCMOS Compatible
24mA source/sink capacity at 3.0V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | LVTTL |
Logic Function | Buffer |
Number of Channels | 2 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | Open Drain |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Pin Count | 6 |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 12ns |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Minimum Operating Temperature | -55 °C |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Height | 1mm |
Width | 1.35mm |