- RS Stock No.:
- 145-3611
- Mfr. Part No.:
- NL17SZ17DFT2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 145-3611
- Mfr. Part No.:
- NL17SZ17DFT2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Family | NL |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | Yes |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-88A |
Pin Count | 5 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 15.6 ns @ 15 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 15pF |
Length | 2.2mm |
Height | 1mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 1.35mm |
Minimum Operating Temperature | -55 °C |