- RS Stock No.:
- 124-2338
- Mfr. Part No.:
- P82B96DP,118
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 124-2338
- Mfr. Part No.:
- P82B96DP,118
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Peripherals, NXP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Supply Voltage | 15 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Maximum Operating Temperature | +85 °C |