- RS Stock No.:
- 840-0600
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$211.40
(exc. GST)
$232.54
(inc. GST)
Units | Per unit |
1 - 19 | $211.40 |
20 - 99 | $205.84 |
100 + | $169.39 |
- RS Stock No.:
- 840-0600
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO corner protector
From the trusted brand RS PRO, comes a range of black and yellow corner protectors. Manufactured to industry standards these multi-use protectors are a fantastic solution in the protection of personnel and equipment in busy workplaces from damage.
Features and benefits
- Acid and grease resistant
- Highly visible
- Made of EVA (ethylene-vinyl acetate)
- Fire classification: M4
Applications
These corner protectors have fantastic application use in areas such as;
- Warehouses
- factories,
- Car parks
- industrial areas.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
---|---|
Protection Shape | Straight |
For Use On | Edge |
Material | EVA |
Length | 1000 mm |
Colour | Black, Yellow |
Diameter | 100mm |
Opening Size | 50 x 8mm |
Related links
- RS PRO Black/Yellow/White Vinyl Safety Labels, Symbol-Text 100 mm x 100mm
- RS PRO Vinyl Safety Labels, Flammable Liquid-Text 100 mm x 100mm
- Dehn, DG Modular Surge Protector 1000 V Maximum Voltage Rating...
- Phoenix Contact, VAL-MS/3+0-BE/FM Surge Protector 1000 V ac...
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS...
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS...
- Dehn, DG Modular Surge Protector 1000 V Maximum Voltage Rating...
- RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Toxic-Text...