Bulk discount available
Subtotal (1 unit)*
$24.11
(exc. GST)
$26.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $24.11 |
| 5 + | $19.84 |
*price indicative
- RS Stock No.:
- 221-1604
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 40L | |
| Material | LLDPE | |
| Colour | Yellow | |
| Bucket Type | Trug | |
| Handle | Yes | |
| Trug | Yes | |
| Wringer | No | |
| Wheels | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 40L | ||
Material LLDPE | ||
Colour Yellow | ||
Bucket Type Trug | ||
Handle Yes | ||
Trug Yes | ||
Wringer No | ||
Wheels No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Multi-Purpose Trug
Introducing the range of RS PRO Trugs, a super versatile solution for carrying and transporting a variety of things from one area to another or for use as a storage unit. The lightweight, but heavy-duty ribbed plastic bucket design ensures optimum strength, while the reinforced edges avoid splitting ensuring that even heavy loads are supported. The two ergonomic carry handles make the tub easy to carry, while the large capacity ensures there is plenty of space for all your transfer and storage needs regardless of the application. This RS PRO trug is extremely functional and offers an easy to clean, hygienic solution to move and transport anything and everything in a wide range of applications.
Features and Benefits:
- This lightweight and flexible RS PRO trug is an ideal solution for storage and movement of items or liquids in commercial and domestic applications
- Made from heavy-duty LDPE plastic, this versatile trug is tough and robust, designed with reinforced edges that prevent splitting even with heavy loads
- In addition to this, the durable plastic material ensures a smooth surface, making the trug easy to clean without excess debris or liquid sticking to the surface
- The hardwearing carry handles ensure easy carrying of goods, ideal for use in homes, building sites, stables and much more
- Ideal as a bucket for collecting garden waste, rubble and debris, transporting liquids or other solid objects, or even as a storage basket or container
- Available in 20 and 40 litre capacities and in a range of colour options if colour coding is a standard requirement for cross-contamination and hygiene management
Applications:
Trugs are versatile collection containers and are used across every industry for effective waste management. They come in a variety of capacities and colours and act as a multipurpose sturdy, but flexible bucket that can be used to transport and dispose of goods and other objects, or as a storage unit for a range of products. Trugs can be used for:
- Laundry washing up basket and toy storage
- Recycling, gardening, harvesting, garden waste and composting
- Building rubble and debris
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
