Texas Instruments, TPS54040DGQ Step-Down Switching Regulator, 1-Channel 500mA Adjustable 10-Pin, MSOP
- RS Stock No.:
- 923-6674
- Mfr. Part No.:
- TPS54040DGQ
- Brand:
- Texas Instruments
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 80)
$3.143
(exc. GST)
$3.457
(inc. GST)
Units | Per unit | Per Tube* |
80 - 80 | $3.143 | $251.44 |
160 - 240 | $3.088 | $247.04 |
320 + | $3.031 | $242.48 |
*price indicative |
- RS Stock No.:
- 923-6674
- Mfr. Part No.:
- TPS54040DGQ
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2500 kHz |
Pin Count | 10 |
Package Type | MSOP |
Switching Regulator | Yes |
Maximum Operating Temperature | +150 °C |
Height | 1.02mm |
Width | 3mm |
Dimensions | 3 x 3 x 1.02mm |
Length | 3mm |
Minimum Operating Temperature | -40 °C |