Texas Instruments, LMZ14203TZ-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 922-2252
- Mfr. Part No.:
- LMZ14203TZ-ADJ/NOPB
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (On a Reel of 250)
$25.971
(exc. GST)
$28.568
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $25.971 | $6,492.75 |
500 - 750 | $25.322 | $6,330.50 |
1000 + | $24.932 | $6,233.00 |
*price indicative
- RS Stock No.:
- 922-2252
- Mfr. Part No.:
- LMZ14203TZ-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 6 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 400 kHz |
Pin Count | 7 |
Package Type | TO-PMOD |
Switching Regulator | Yes |
Line Regulation | 0.01 % |
Load Regulation | 1.5 mV/A |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Width | 9.85mm |
Height | 4.53mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 9.85 x 4.53mm |
Related links
- Texas Instruments, LMZ14203TZ-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2676T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2673T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2676S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2673S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22673TJ-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LMZ10503TZE-ADJ/NOPB DC-DC Converter, 1-Channel...
- Texas Instruments, LMZ14201TZ-ADJ/NOPB Step-Down Switching...