Texas Instruments, LM2594M-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, SOIC
- RS Stock No.:
- 920-3560
- Mfr. Part No.:
- LM2594M-ADJ/NOPB
- Brand:
- Texas Instruments
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 95)
$4.889
(exc. GST)
$5.378
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 95 | $4.889 | $464.455 |
190 - 285 | $4.767 | $452.865 |
380 + | $4.693 | $445.835 |
*price indicative
- RS Stock No.:
- 920-3560
- Mfr. Part No.:
- LM2594M-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 173 kHz |
Pin Count | 8 |
Package Type | SOIC |
Switching Regulator | Yes |
Dimensions | 4.9 x 3.9 x 1.45mm |
Width | 3.9mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LM2594M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2597M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2674M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22674MR-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2594HVN-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2574HVN-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2574N-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2674N-ADJ/NOPB Step-Down Switching Regulator,...