Texas Instruments, TPS62086RLTT Step-Down Switching Regulator, 1-Channel 3A 7-Pin, VSON
- RS Stock No.:
- 825-6888
- Mfr. Part No.:
- TPS62086RLTT
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$4.435
(exc. GST)
$4.879
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 62 | $4.435 | $8.87 |
64 - 124 | $4.36 | $8.72 |
126 + | $4.285 | $8.57 |
*price indicative
- RS Stock No.:
- 825-6888
- Mfr. Part No.:
- TPS62086RLTT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.4 MHz |
Pin Count | 7 |
Package Type | VSON |
Line Regulation | 0.02 %/V |
Load Regulation | 0.16 %/A |
Width | 2.1mm |
Dimensions | 2.1 x 2.1 x 0.95mm |
Length | 2.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Related links
- Texas Instruments, TPS62086RLTT Step-Down Switching Regulator,...
- Texas Instruments, TPS62085RLTT Step-Down Switching Regulator,...
- Texas Instruments, LM2673S-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2676S-5.0/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2676S-3.3/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM5165XDRCT Step-Down Switching Regulator,...
- Texas Instruments, LM2676S-ADJ/NOPBStep-Down Switching Regulator,...
- Texas Instruments, LM2673S-ADJ/NOPB Step-Down Switching Regulator,...