onsemi, LA5724MC-BHStep-Down Switching Regulator, 1-Channel 300mA 8-Pin, SOIC
- RS Stock No.:
- 801-0263
- Mfr. Part No.:
- LA5724MC-BH
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0263
- Mfr. Part No.:
- LA5724MC-BH
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 300mA | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 28 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 192 kHz | |
| Package Type | SOIC | |
| Switching Regulator | Yes | |
| Height | 1.575mm | |
| Dimensions | 4.9 x 3.9 x 1.575mm | |
| Minimum Operating Temperature | -30 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 300mA | ||
Maximum Output Voltage 5 V | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 28 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 192 kHz | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Height 1.575mm | ||
Dimensions 4.9 x 3.9 x 1.575mm | ||
Minimum Operating Temperature -30 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Maximum Operating Temperature +125 °C | ||
