STMicroelectronics, STEF12SPUR Step-Down Switching Regulator 3.5A 10-Pin, 10-DFN
- RS Stock No.:
- 234-8890
- Mfr. Part No.:
- STEF12SPUR
- Brand:
- STMicroelectronics
Bulk discount available
Price Each (On a Reel of 3000)**
$1.618
(exc. GST)
$1.78
(inc. GST)
On back order for despatch 03/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $1.618 | $4,854.00 |
6000 - 6000 | $1.537 | $4,611.00 |
9000 + | $1.46 | $4,380.00 |
**price indicative
Related links
- STMicroelectronics 10-DFN
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
- onsemi 1-Channel 3A Adjustable 10-Pin, DFN
- Linear Technology 800 mA 10-Pin, DFN
- STMicroelectronics 1-Channel 3.5A Adjustable 8-Pin, HSOP
- STMicroelectronics 1-Channel 3.5A Adjustable 20-Pin, SOIC
- STMicroelectronics 1-Channel 3.5A Adjustable 20-Pin, SOIC
- onsemi NCP3335AMN330R2G Voltage Regulator 800mA DFN