Intersil, ISL85412FRTZ-T7A Step-Down Switching Regulator, 1-Channel 150mA Adjustable 8-Pin, TDFN
- RS Stock No.:
- 170-8149
- Mfr. Part No.:
- ISL85412FRTZ-T7A
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8149
- Mfr. Part No.:
- ISL85412FRTZ-T7A
- Brand:
- Intersil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Step-down Switching Regulators
A range of integrated Step-down switching regulators (Buck Converters) with integrated FETs from Intersil are able to output current ratings of 150mA to 8A.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Intersil
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Maximum Output Voltage | 34 V |
Regulator Function | Synchronous Buck Controller |
Minimum Output Voltage | 0.6 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 784 kHz |
Pin Count | 8 |
Package Type | TDFN |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Efficiency | 92% |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 3 x 3 x 0.75mm |
Height | 0.75mm |
Related links
- Intersil, ISL85412FRTZ-T7A Step-Down Switching Regulator,...
- Texas Instruments, LM5009MM/NOPB Step-Down Switching Regulator,...
- Microchip, MCP16311T-E/MNY Step-Down Switching Regulator,...
- Intersil, ISL85410FRZ-T7A Step-Down Switching Regulator, 1-Channel...
- Intersil, ISL85003FRZ-T7A Step-Down Switching Regulator, 1-Channel...
- Intersil, ISL85003AFRZ-T7A Step-Down Switching Regulator,...
- Intersil, ISL85415FRZ-T7A Step-Down Switching Regulator, 1-Channel...
- Texas Instruments, LM5165XDRCT Step-Down Switching Regulator,...