Texas Instruments, LM5165XDRCT Step-Down Switching Regulator, 1-Channel 150mA 10-Pin, VSON
- RS Stock No.:
- 133-0669
- Mfr. Part No.:
- LM5165XDRCT
- Brand:
- Texas Instruments
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.50
(exc. GST)
$6.05
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 62 | $5.50 | $11.00 |
64 - 124 | $5.37 | $10.74 |
126 + | $5.295 | $10.59 |
*price indicative
- RS Stock No.:
- 133-0669
- Mfr. Part No.:
- LM5165XDRCT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Maximum Output Voltage | 5 V |
Regulator Function | Step Down |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 65 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 10 |
Package Type | VSON |
Switching Regulator | Yes |
Height | 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LM5165XDRCT Step-Down Switching Regulator,...
- Texas Instruments, LM5009MM/NOPB Step-Down Switching Regulator,...
- Texas Instruments, TPS62086RLTT Step-Down Switching Regulator,...
- Texas Instruments, TPS62085RLTT Step-Down Switching Regulator,...
- Intersil, ISL85412FRTZ-T7A Step-Down Switching Regulator,...
- Texas Instruments TPS61232DRCT, Boost Converter, Step Up 2.1A...
- Texas Instruments BQ27210DRKR, Battery Fuel Gauge IC, 2.6 to 4.5 V...
- Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON