- RS Stock No.:
- 163-2401
- Mfr. Part No.:
- LM2575T-ADJG
- Brand:
- onsemi
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$3.288
(exc. GST)
$3.617
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $3.288 | $164.40 |
100 - 150 | $3.206 | $160.30 |
200 + | $3.157 | $157.85 |
*price indicative |
- RS Stock No.:
- 163-2401
- Mfr. Part No.:
- LM2575T-ADJG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 52 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Length | 10.54mm |
Dimensions | 10.54 x 4.57 x 9.27mm |
Height | 9.27mm |
Minimum Operating Temperature | -40 °C |
Efficiency | 77% |
Width | 4.57mm |