- RS Stock No.:
- 162-5956
- Mfr. Part No.:
- TPS62205DBVT
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 250)
$1.14
(exc. GST)
$1.25
(inc. GST)
Units | Per unit | Per Reel* |
250 + | $1.14 | $285.00 |
*price indicative |
- RS Stock No.:
- 162-5956
- Mfr. Part No.:
- TPS62205DBVT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Regulator Function | Buck Controller |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 1000 kHz |
Package Type | SOT-23 |
Switching Regulator | Yes |
Line Regulation | 0.26 %/V |
Load Regulation | 0.001 %/mA |
Dimensions | 2.9 x 1.6 x 1.15mm |
Width | 1.6mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 95% |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer