Texas Instruments, TPS62745DSST Step-Down Switching Regulator, 1-Channel 300mA Adjustable 12-Pin, WSON
- RS Stock No.:
- 133-0759
- Mfr. Part No.:
- TPS62745DSST
- Brand:
- Texas Instruments
298 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$2.53
(exc. GST)
$2.78
(inc. GST)
Units | Per unit | Per Pack* |
2 - 62 | $2.53 | $5.06 |
64 - 124 | $2.47 | $4.94 |
126 + | $2.43 | $4.86 |
*price indicative |
- RS Stock No.:
- 133-0759
- Mfr. Part No.:
- TPS62745DSST
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Converters (Integrated Switch) for RF Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Maximum Output Voltage | 3.3 V |
Regulator Function | Step Down |
Minimum Output Voltage | 1.8 V |
Minimum Input Voltage | 3.3 V |
Maximum Input Voltage | 10 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 12 |
Maximum Switching Frequency | 2500 kHz |
Package Type | WSON |
Switching Regulator | Yes |
Line Regulation | 0.015 %/V |
Load Regulation | 0.005 %/mA |
Maximum Operating Temperature | +125 °C |
Dimensions | 3.1 x 2.1 x 0.75mm |
Width | 2.1mm |
Height | 0.75mm |
Length | 3.1mm |
Minimum Operating Temperature | -40 °C |