Texas Instruments, TPS62172DSGT Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, WSON
- RS Stock No.:
- 121-9752
- Mfr. Part No.:
- TPS62172DSGT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 250 units)*
$438.50
(exc. GST)
$482.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 250 | $1.754 | $438.50 |
| 500 - 750 | $1.71 | $427.50 |
| 1000 + | $1.684 | $421.00 |
*price indicative
- RS Stock No.:
- 121-9752
- Mfr. Part No.:
- TPS62172DSGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Buck | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 17 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2.25 MHz | |
| Pin Count | 8 | |
| Package Type | WSON | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.05 %/A | |
| Length | 2.1mm | |
| Height | 0.75mm | |
| Width | 2.1mm | |
| Dimensions | 2.1 x 2.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Buck | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 17 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2.25 MHz | ||
Pin Count 8 | ||
Package Type WSON | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.05 %/A | ||
Length 2.1mm | ||
Height 0.75mm | ||
Width 2.1mm | ||
Dimensions 2.1 x 2.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 500mA 8-Pin, WSON
- Texas Instruments 1-Channel 500mA 8-Pin, WSON
- Texas Instruments 1-Channel 500mA Adjustable 8-Pin, WSON
- Texas Instruments 1-Channel 500mA 8-Pin, SOIC
- Texas Instruments 1-Channel 500mA 8-Pin, MDIP
- Texas Instruments 1-Channel 500mA 8-Pin, SOIC
- Texas Instruments 1-Channel 500mA 8-Pin, SOIC
- Texas Instruments 1-Channel 500mA 8-Pin, MDIP
