Texas Instruments, LM2676T-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 7-Pin, TO-220
- RS Stock No.:
- 121-8687
- Mfr. Part No.:
- LM2676T-ADJ/NOPB
- Brand:
- Texas Instruments
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 45)
$7.071
(exc. GST)
$7.778
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
45 - 45 | $7.071 | $318.195 |
90 - 135 | $6.895 | $310.275 |
180 + | $6.789 | $305.505 |
*price indicative
- RS Stock No.:
- 121-8687
- Mfr. Part No.:
- LM2676T-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 260 kHz |
Pin Count | 7 |
Package Type | TO-220 |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Height | 8.69mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 4.57 x 8.69mm |
Width | 4.57mm |
Related links
- Texas Instruments, LM2676T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2673T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2676S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2673S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22673TJ-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LMZ14203TZ-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2596T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator,...